Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Adjustable Spanner, 170 mm Overall, 32mm Jaw Capacity, Plastic Handle

RS Stock No.: 469-7018Brand: BahcoManufacturers Part No.: 9029Distrelec Article No.: 30409327
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Non Sparking

No

Overall Length

170 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Distrelec Product Id

30409327

Country of Origin

Spain

Product details

Plumbers Adjustable Wrenches

The Bahco 90 Series Black Phosphated ERGO™ Adjustable Wrench has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight make it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces.

Features and Benefits
Special adjustable wrenches with extra wide jaw opening
High performance alloy steel
Comfortable non-slip thermoplastic grip handle
Scale in mm for pre-adjusting and accurate measurement
Wider opening jaw and shorter handle than a standard wrench
Head combines slimness for accessibility with strength for performance
Left turning screw
Black finish, precision-hardened and anti-corrosion treated

Standards

Standards: ISO 6787, DIN 3117, ASME B107.8M - 2003 and BS 6333

Stock information temporarily unavailable.

BD 16.270

BD 16.270 Each (Exc. Vat)

BD 17.897

BD 17.897 Each (inc. VAT)

Bahco Adjustable Spanner, 170 mm Overall, 32mm Jaw Capacity, Plastic Handle

BD 16.270

BD 16.270 Each (Exc. Vat)

BD 17.897

BD 17.897 Each (inc. VAT)

Bahco Adjustable Spanner, 170 mm Overall, 32mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Non Sparking

No

Overall Length

170 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Distrelec Product Id

30409327

Country of Origin

Spain

Product details

Plumbers Adjustable Wrenches

The Bahco 90 Series Black Phosphated ERGO™ Adjustable Wrench has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight make it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces.

Features and Benefits
Special adjustable wrenches with extra wide jaw opening
High performance alloy steel
Comfortable non-slip thermoplastic grip handle
Scale in mm for pre-adjusting and accurate measurement
Wider opening jaw and shorter handle than a standard wrench
Head combines slimness for accessibility with strength for performance
Left turning screw
Black finish, precision-hardened and anti-corrosion treated

Standards

Standards: ISO 6787, DIN 3117, ASME B107.8M - 2003 and BS 6333