Technical Document
Specifications
Brand
BahcoJaw Capacity
39mm
Wrench Type
Adjustable Spanner
Non Sparking
No
Overall Length
218 mm
Handle Type
Plastic
Finish
Phosphate
Material
Alloy Steel
Country of Origin
Spain
Product details
Adjustable Wrench (90 Series)
The Bahco 90 Series Black Phosphated ERGO™ Adjustable Wrench has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight make it perfect for plumbers and other tradesmen that carry their tools with them.
Features and Benefits
Precision hardened
Anti-corrosion treated
Scale in mm on wrench for accurate measurement
Non-slip thermoplastic grip
Black finish
Left turning screw
Standards
ISO 6787, DIN 3117, ASME B107.8M - 2003, BS 6333
BD 21.919
BD 21.919 Each (Exc. Vat)
BD 24.111
BD 24.111 Each (inc. VAT)
1
BD 21.919
BD 21.919 Each (Exc. Vat)
BD 24.111
BD 24.111 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoJaw Capacity
39mm
Wrench Type
Adjustable Spanner
Non Sparking
No
Overall Length
218 mm
Handle Type
Plastic
Finish
Phosphate
Material
Alloy Steel
Country of Origin
Spain
Product details
Adjustable Wrench (90 Series)
The Bahco 90 Series Black Phosphated ERGO™ Adjustable Wrench has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight make it perfect for plumbers and other tradesmen that carry their tools with them.
Features and Benefits
Precision hardened
Anti-corrosion treated
Scale in mm on wrench for accurate measurement
Non-slip thermoplastic grip
Black finish
Left turning screw
Standards
ISO 6787, DIN 3117, ASME B107.8M - 2003, BS 6333