Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Adjustable Spanner, 308 mm Overall, 34mm Jaw Capacity, Plastic Handle

RS Stock No.: 239-8747Brand: BahcoManufacturers Part No.: 9073
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

34mm

Overall Length

308 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Country of Origin

Spain

Product details

Ergo 90 Series

Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.

Features and Benefits
High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
P series: Reversible jaw for pipe use
Black finish. Precision hardened and anti-corrosion treated

Standards

Standards: IS O 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333

Stock information temporarily unavailable.

BD 33.785

BD 33.785 Each (Exc. Vat)

BD 37.163

BD 37.163 Each (inc. VAT)

Bahco Adjustable Spanner, 308 mm Overall, 34mm Jaw Capacity, Plastic Handle

BD 33.785

BD 33.785 Each (Exc. Vat)

BD 37.163

BD 37.163 Each (inc. VAT)

Bahco Adjustable Spanner, 308 mm Overall, 34mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

34mm

Overall Length

308 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Country of Origin

Spain

Product details

Ergo 90 Series

Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.

Features and Benefits
High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
P series: Reversible jaw for pipe use
Black finish. Precision hardened and anti-corrosion treated

Standards

Standards: IS O 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333