Technical Document
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
77mm
Overall Length
750 mm
Handle Type
Metal
Material
Alloy Steel
Country of Origin
Spain
Product details
Bahco Heavy Duty Adjustable Wrench
Side nut adjustable wrench for heavy-duty applications forged in one piece for better performance with a chrome plated finish.
Features and Benefits
High performance alloy steel
Head angle 15º provides better accessibility
Measurement scale in mm
Bigger and rounded handles for a comfortable grip
Chrome plated
Standards
ISO 6787, DIN 3117, BS 6333, ASME B107.8M – 2003 and UNE 16532
BD 266.008
BD 266.008 Each (Exc. Vat)
BD 292.609
BD 292.609 Each (inc. VAT)
1
BD 266.008
BD 266.008 Each (Exc. Vat)
BD 292.609
BD 292.609 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
77mm
Overall Length
750 mm
Handle Type
Metal
Material
Alloy Steel
Country of Origin
Spain
Product details
Bahco Heavy Duty Adjustable Wrench
Side nut adjustable wrench for heavy-duty applications forged in one piece for better performance with a chrome plated finish.
Features and Benefits
High performance alloy steel
Head angle 15º provides better accessibility
Measurement scale in mm
Bigger and rounded handles for a comfortable grip
Chrome plated
Standards
ISO 6787, DIN 3117, BS 6333, ASME B107.8M – 2003 and UNE 16532