Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Adjustable Spanner, 30mm Jaw Capacity, Plastic Handle

RS Stock No.: 876-6206Brand: BahcoManufacturers Part No.: Adjust 3-90
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

30mm

Wrench Type

Adjustable Spanner

Non Sparking

No

Handle Type

Plastic

Material

Alloy Steel

Number of Pieces

3

Country of Origin

Spain

Product details

Bahco Adjust 3 to 90 Wrench Set

A set of 3 Adjustable Wrenches made from high performance alloy steel and developed to focus on innovation and ergonomics. The set consists of 9070, 9071 and 9072. The heads are angled at 15° for better accessibility and the jaw will not fall out even when opened to the max.

Non-slip thermoplastic grip handle
15° head angle for improved accessibility
Precision hardened and anti-corrosion treated

Adjustable & Self Adjusting Sets

You may be interested in
Stock information temporarily unavailable.

BD 57.346

BD 57.346 Each (Exc. Vat)

BD 63.081

BD 63.081 Each (inc. VAT)

Bahco Adjustable Spanner, 30mm Jaw Capacity, Plastic Handle

BD 57.346

BD 57.346 Each (Exc. Vat)

BD 63.081

BD 63.081 Each (inc. VAT)

Bahco Adjustable Spanner, 30mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

30mm

Wrench Type

Adjustable Spanner

Non Sparking

No

Handle Type

Plastic

Material

Alloy Steel

Number of Pieces

3

Country of Origin

Spain

Product details

Bahco Adjust 3 to 90 Wrench Set

A set of 3 Adjustable Wrenches made from high performance alloy steel and developed to focus on innovation and ergonomics. The set consists of 9070, 9071 and 9072. The heads are angled at 15° for better accessibility and the jaw will not fall out even when opened to the max.

Non-slip thermoplastic grip handle
15° head angle for improved accessibility
Precision hardened and anti-corrosion treated

Adjustable & Self Adjusting Sets

You may be interested in