Bahco Adjustable Spanner, 230 mm Overall, 35mm Jaw Capacity, Rubberized Comfort Grip Handle

RS Stock No.: 270-2438Brand: BahcoManufacturers Part No.: ADJUST 9031/29
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

35mm

Overall Length

230 mm

Non Sparking

No

Handle Type

Rubberized Comfort Grip

Finish

Phosphate

Material

Alloy Steel

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

BD 37.895

BD 37.895 Each (Exc. Vat)

BD 41.685

BD 41.685 Each (inc. VAT)

Bahco Adjustable Spanner, 230 mm Overall, 35mm Jaw Capacity, Rubberized Comfort Grip Handle

BD 37.895

BD 37.895 Each (Exc. Vat)

BD 41.685

BD 41.685 Each (inc. VAT)

Bahco Adjustable Spanner, 230 mm Overall, 35mm Jaw Capacity, Rubberized Comfort Grip Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

35mm

Overall Length

230 mm

Non Sparking

No

Handle Type

Rubberized Comfort Grip

Finish

Phosphate

Material

Alloy Steel

Country of Origin

Spain

You may be interested in