Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Aluminium Handle Secateurs

RS Stock No.: 324-711Brand: BahcoManufacturers Part No.: AP-3M
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Overall Length

3500 mm

Weight

1kg

Country of Origin

France

Stock information temporarily unavailable.

BD 47.498

BD 47.498 Each (Exc. Vat)

BD 52.248

BD 52.248 Each (inc. VAT)

Bahco Aluminium Handle Secateurs

BD 47.498

BD 47.498 Each (Exc. Vat)

BD 52.248

BD 52.248 Each (inc. VAT)

Bahco Aluminium Handle Secateurs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Overall Length

3500 mm

Weight

1kg

Country of Origin

France