Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T5
Blade Length
75 mm
Overall Length
170 mm
Blade Material
Alloy Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Spain
Product details
Bahco TORX® Screwdrivers
Bahco Torx screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
BD 4.994
BD 4.994 Each (Exc. Vat)
BD 5.493
BD 5.493 Each (inc. VAT)
1
BD 4.994
BD 4.994 Each (Exc. Vat)
BD 5.493
BD 5.493 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T5
Blade Length
75 mm
Overall Length
170 mm
Blade Material
Alloy Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Spain
Product details
Bahco TORX® Screwdrivers
Bahco Torx screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip