Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
Blade Length
25 mm
Overall Length
85 mm
Blade Material
Alloy Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Spain
Product details
Bahco Screwdrivers - Stubby
Bahco stubby Phillips screwdrivers with a chrome plated steel alloy blade for working in confined spaces.
Two component handle with hanging hole
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
BD 3.256
BD 3.256 Each (Exc. Vat)
BD 3.582
BD 3.582 Each (inc. VAT)
1
BD 3.256
BD 3.256 Each (Exc. Vat)
BD 3.582
BD 3.582 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
Blade Length
25 mm
Overall Length
85 mm
Blade Material
Alloy Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Spain
Product details
Bahco Screwdrivers - Stubby
Bahco stubby Phillips screwdrivers with a chrome plated steel alloy blade for working in confined spaces.
Two component handle with hanging hole
Black finish tip for higher accuracy
Handle marking for quick identification of the tip