Bahco B219.006 Phillips; Slotted Screwdriver Set, 6-Piece

RS Stock No.: 124-6347Brand: BahcoManufacturers Part No.: B219.006
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PH1, PH2

Country of Origin

Spain

Product details

BahcoFit Screwdriver 6 Piece Set

Bahco Bachofit 6 piece screwdriver set for slotted and Phillips screws.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

Supplied with

Supplied with PH1 and PH2 Phillips, 3mm, 4mm, 5.5 and 6.5mm slotted driver

You may be interested in
Stock information temporarily unavailable.

BD 23.573

BD 23.573 Each (Exc. Vat)

BD 25.930

BD 25.930 Each (inc. VAT)

Bahco B219.006 Phillips; Slotted Screwdriver Set, 6-Piece

BD 23.573

BD 23.573 Each (Exc. Vat)

BD 25.930

BD 25.930 Each (inc. VAT)

Bahco B219.006 Phillips; Slotted Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PH1, PH2

Country of Origin

Spain

Product details

BahcoFit Screwdriver 6 Piece Set

Bahco Bachofit 6 piece screwdriver set for slotted and Phillips screws.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

Supplied with

Supplied with PH1 and PH2 Phillips, 3mm, 4mm, 5.5 and 6.5mm slotted driver

You may be interested in