Bahco B219.017 Phillips; Slotted Screwdriver Set, 7-Piece

RS Stock No.: 124-6352Brand: BahcoManufacturers Part No.: B219.017
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Phillips; Slotted

Tip Size

0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, 1.6 x 8 mm, PH1, PH2

Country of Origin

Spain

Product details

BahcoFit Screwdriver 7 Piece Set

Bahco Bachofit 7 piece screwdriver set for slotted and Phillips screws.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

Supplied with

Supplied with PH1 and PH2 Phillips, 3.5mm, 4mm, 5.5mm 6.5mm and 8mm slotted driver

Stock information temporarily unavailable.

BD 30.096

BD 30.096 Each (Exc. Vat)

BD 33.106

BD 33.106 Each (inc. VAT)

Bahco B219.017 Phillips; Slotted Screwdriver Set, 7-Piece

BD 30.096

BD 30.096 Each (Exc. Vat)

BD 33.106

BD 33.106 Each (inc. VAT)

Bahco B219.017 Phillips; Slotted Screwdriver Set, 7-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Phillips; Slotted

Tip Size

0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, 1.6 x 8 mm, PH1, PH2

Country of Origin

Spain

Product details

BahcoFit Screwdriver 7 Piece Set

Bahco Bachofit 7 piece screwdriver set for slotted and Phillips screws.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

Supplied with

Supplied with PH1 and PH2 Phillips, 3.5mm, 4mm, 5.5mm 6.5mm and 8mm slotted driver