Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Torque Screwdriver

RS Stock No.: 539-5808Brand: BahcoManufacturers Part No.: BE-6990-IP15
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Bahco

Overall Length

178 mm

Blade Material

Alloy Steel

Country of Origin

Spain

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification

Stock information temporarily unavailable.

BD 40.052

BD 40.052 Each (Exc. Vat)

BD 44.057

BD 44.057 Each (inc. VAT)

Bahco Torque Screwdriver

BD 40.052

BD 40.052 Each (Exc. Vat)

BD 44.057

BD 44.057 Each (inc. VAT)

Bahco Torque Screwdriver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Overall Length

178 mm

Blade Material

Alloy Steel

Country of Origin

Spain

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification