Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Tamperproof Torx
Tip Size
T20
Blade Length
100 mm
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Chrome
Product details
Ergonomic TORX® Screwdrivers
High quality ergonomic screwdrivers offering the user optimum performance and comfort.
Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification
BD 8.162
BD 8.162 Each (Exc. Vat)
BD 8.978
BD 8.978 Each (inc. VAT)
1
BD 8.162
BD 8.162 Each (Exc. Vat)
BD 8.978
BD 8.978 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Tamperproof Torx
Tip Size
T20
Blade Length
100 mm
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Chrome
Product details
Ergonomic TORX® Screwdrivers
High quality ergonomic screwdrivers offering the user optimum performance and comfort.
Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification