Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
4 x 0.8 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Country of Origin
Spain
BD 6.963
BD 6.963 Each (Exc. Vat)
BD 7.659
BD 7.659 Each (inc. VAT)
1
BD 6.963
BD 6.963 Each (Exc. Vat)
BD 7.659
BD 7.659 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
4 x 0.8 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Country of Origin
Spain