Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
3 x 0.5 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE 1000V
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Non Sparking
No
Blade Finish
Black Tip
Country of Origin
Spain
BD 4.930
BD 4.930 Each (Exc. Vat)
BD 5.423
BD 5.423 Each (inc. VAT)
1
BD 4.930
BD 4.930 Each (Exc. Vat)
BD 5.423
BD 5.423 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
3 x 0.5 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE 1000V
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Non Sparking
No
Blade Finish
Black Tip
Country of Origin
Spain