Bahco Slotted Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, VDE/1000V, 272 mm Overall

RS Stock No.: 288-7736Brand: BahcoManufacturers Part No.: BE-8255S
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Insulation

VDE

Overall Length

272 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

BD 12.380

BD 12.380 Each (Exc. Vat)

BD 13.618

BD 13.618 Each (inc. VAT)

Bahco Slotted Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, VDE/1000V, 272 mm Overall

BD 12.380

BD 12.380 Each (Exc. Vat)

BD 13.618

BD 13.618 Each (inc. VAT)

Bahco Slotted Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, VDE/1000V, 272 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Insulation

VDE

Overall Length

272 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized