Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V, 202 mm Overall

RS Stock No.: 288-7764Brand: BahcoManufacturers Part No.: BE-8610S
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

80 mm

Insulation

1000V

Overall Length

202 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Tip

Product details

Phillips™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant

Stock information temporarily unavailable.

BD 6.770

BD 6.770 Each (Exc. Vat)

BD 7.447

BD 7.447 Each (inc. VAT)

Bahco Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V, 202 mm Overall

BD 6.770

BD 6.770 Each (Exc. Vat)

BD 7.447

BD 7.447 Each (inc. VAT)

Bahco Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V, 202 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

80 mm

Insulation

1000V

Overall Length

202 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Tip

Product details

Phillips™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant