Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Insulation
VDE
Blade Length
100 mm
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Oxidized
Country of Origin
Spain
Product details
Phillips™
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant
BD 8.385
BD 8.385 Each (Exc. Vat)
BD 9.223
BD 9.223 Each (inc. VAT)
1
BD 8.385
BD 8.385 Each (Exc. Vat)
BD 9.223
BD 9.223 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Insulation
VDE
Blade Length
100 mm
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Oxidized
Country of Origin
Spain
Product details
Phillips™
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant