Bahco Pozidriv Screwdriver, PZ0 Tip, 60 mm Blade, 163 Overall

RS Stock No.: 264-2583Brand: BahcoManufacturers Part No.: BE-8800
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ0

Blade Length

60 mm

Overall Length

163

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

Stock information temporarily unavailable.

BD 6.655

BD 6.655 Each (Exc. Vat)

BD 7.321

BD 7.321 Each (inc. VAT)

Bahco Pozidriv Screwdriver, PZ0 Tip, 60 mm Blade, 163 Overall

BD 6.655

BD 6.655 Each (Exc. Vat)

BD 7.321

BD 7.321 Each (inc. VAT)

Bahco Pozidriv Screwdriver, PZ0 Tip, 60 mm Blade, 163 Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ0

Blade Length

60 mm

Overall Length

163

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards