Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Torx Screwdriver, T8 Tip, 75 mm Blade, 178 mm Overall

RS Stock No.: 264-2785Brand: BahcoManufacturers Part No.: BE-8908Distrelec Article No.: 30422459
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T8

Blade Length

75 mm

Overall Length

178 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Distrelec Product Id

30422459

Country of Origin

Germany

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification

Stock information temporarily unavailable.

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

Bahco Torx Screwdriver, T8 Tip, 75 mm Blade, 178 mm Overall

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

Bahco Torx Screwdriver, T8 Tip, 75 mm Blade, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T8

Blade Length

75 mm

Overall Length

178 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Distrelec Product Id

30422459

Country of Origin

Germany

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification