Technical Document
Specifications
Brand
BahcoScrewdriver Set Type
Insulated Screwdriver Set
Screwdriver Type
Insulated Screwdriver Set
Number of Pieces
5
Tip Type
Phillips; Slotted
Tip Size
Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2
VDE/1000V Approved
Yes
Distrelec Product Id
18029910
Country of Origin
Spain
Product details
Bahco BE-9881S Insulated Ergo™ 1000V Live Working 5 piece Screwdriver set
Bahco insulated 5 piece screwdriver set is super strong with durable tips and ideal for electrical applications. All the screwdrivers have been approved for use on system installations where the voltage does not exceed 1000Vac or dc, provided that local rules and regulations are followed.
These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Conforms to IEC 60900, DIN EN 60900, VDE 0680 part 2
All products are manufacture date marked
Vanadium steel blades, hardened and chrome plated
Tips are black oxide finished for high accuracy
3-part rounded ergonomic handle (with hanging hole) prevents pressure points and ensures optimum torque
Colour coded handles for easy identification and selection of screwdriver within the set
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
FAQs
What do you get in the set?
Slotted:
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips:
PH1 x 80 mm
PH02 x 100 mm
BD 30.976
BD 30.976 1 Set (Exc. Vat)
BD 34.074
BD 34.074 1 Set (inc. VAT)
1
BD 30.976
BD 30.976 1 Set (Exc. Vat)
BD 34.074
BD 34.074 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Set Type
Insulated Screwdriver Set
Screwdriver Type
Insulated Screwdriver Set
Number of Pieces
5
Tip Type
Phillips; Slotted
Tip Size
Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2
VDE/1000V Approved
Yes
Distrelec Product Id
18029910
Country of Origin
Spain
Product details
Bahco BE-9881S Insulated Ergo™ 1000V Live Working 5 piece Screwdriver set
Bahco insulated 5 piece screwdriver set is super strong with durable tips and ideal for electrical applications. All the screwdrivers have been approved for use on system installations where the voltage does not exceed 1000Vac or dc, provided that local rules and regulations are followed.
These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Conforms to IEC 60900, DIN EN 60900, VDE 0680 part 2
All products are manufacture date marked
Vanadium steel blades, hardened and chrome plated
Tips are black oxide finished for high accuracy
3-part rounded ergonomic handle (with hanging hole) prevents pressure points and ensures optimum torque
Colour coded handles for easy identification and selection of screwdriver within the set
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
FAQs
What do you get in the set?
Slotted:
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips:
PH1 x 80 mm
PH02 x 100 mm