Bahco Pozidriv; Slotted Screwdriver Set, 6-Piece

RS Stock No.: 264-3132Brand: BahcoManufacturers Part No.: BE-9882
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

Slotted: 0.5; 0.8; 1; 1.2 mm; Pozidriv: PZ1; PZ2

Product details

Bahco Six Piece Ergonomic Screwdriver Set

Bahco professional Ergonomic Screwdriver sets contain the most popular sized screwdrivers. These 6 piece screwdriver sets will cover all your needs in any giving situation. These screwdrivers are designed to fit slotted, Philips and pozidriv head screws. The ergonomic designed screwdrivers come with a three component handle with a specially designed grip to provide secure handling even with oily greasy hands but also to reduce user fatigue over extended periods of use. The colour coded ends and rings on these screwdrivers make it much easier to identify the right tool that you need even in a busy tool box. The finish of these screwdrivers are chrome plated with black oxide tips for durability and longer tool life. They also come with a built in blade bolster for use with a wrench to provide extra torque.

Features and benefits:
• Ease of use
• Comfortable to grip handles
• Colour coded ends and rings
• Built in blade bolster
Typical Applications:
Screwdriver sets are very useful when it comes to having a variety of screwdriver tips in one place. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Typical applications for screwdriver sets are:-
• Electronics
• Engineers
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Flammable environments
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
FAQ’s:
What do you get in the set?
264-3154 – 6 piece screwdriver set for slotted, Philips and pozidriv head screws:-
(Tip size x Length)
0.6 x 3.5mm x 75mm slotted
1 x 5.5mm x 100mm slotted
PH1 x 75mm Phillips
PH2 x 100mm Phillips
PZ1 x 75mm Pozidriv
PZ2 x 100mm Pozidriv
Cardboard Box
264-3126 – 6 piece screwdriver set for slotted and phillips head screws:-
(Tip size x Length)
0.5 x 3mm x 60mm Slotted
0.8 x 4mm x 100mm Slotted
1 x 5.5mm x 100mm Slotted
1.2 x 6.5mm x 125mm Slotted
PH1 x 75mm Phillips
PH2 x 100mm Phillips
Cardboard Box
264-3132 – 6 piece screwdriver set for slotted and pozidriv head screws:-
(Tip size x Length)
0.5 x 3mm x 60mm Slotted
0.8 x 4mm x 100mm Slotted
1 x 5.5mm x 100mm Slotted
1.2 x 6.5mm x 125mm Slotted
PZ1 x 75mm Pozidriv
PZ2 x 100mm Pozidriv
Cardboard Box

Stock information temporarily unavailable.

BD 34.942

BD 34.942 Each (Exc. Vat)

BD 38.436

BD 38.436 Each (inc. VAT)

Bahco Pozidriv; Slotted Screwdriver Set, 6-Piece

BD 34.942

BD 34.942 Each (Exc. Vat)

BD 38.436

BD 38.436 Each (inc. VAT)

Bahco Pozidriv; Slotted Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

Slotted: 0.5; 0.8; 1; 1.2 mm; Pozidriv: PZ1; PZ2

Product details

Bahco Six Piece Ergonomic Screwdriver Set

Bahco professional Ergonomic Screwdriver sets contain the most popular sized screwdrivers. These 6 piece screwdriver sets will cover all your needs in any giving situation. These screwdrivers are designed to fit slotted, Philips and pozidriv head screws. The ergonomic designed screwdrivers come with a three component handle with a specially designed grip to provide secure handling even with oily greasy hands but also to reduce user fatigue over extended periods of use. The colour coded ends and rings on these screwdrivers make it much easier to identify the right tool that you need even in a busy tool box. The finish of these screwdrivers are chrome plated with black oxide tips for durability and longer tool life. They also come with a built in blade bolster for use with a wrench to provide extra torque.

Features and benefits:
• Ease of use
• Comfortable to grip handles
• Colour coded ends and rings
• Built in blade bolster
Typical Applications:
Screwdriver sets are very useful when it comes to having a variety of screwdriver tips in one place. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Typical applications for screwdriver sets are:-
• Electronics
• Engineers
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Flammable environments
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
FAQ’s:
What do you get in the set?
264-3154 – 6 piece screwdriver set for slotted, Philips and pozidriv head screws:-
(Tip size x Length)
0.6 x 3.5mm x 75mm slotted
1 x 5.5mm x 100mm slotted
PH1 x 75mm Phillips
PH2 x 100mm Phillips
PZ1 x 75mm Pozidriv
PZ2 x 100mm Pozidriv
Cardboard Box
264-3126 – 6 piece screwdriver set for slotted and phillips head screws:-
(Tip size x Length)
0.5 x 3mm x 60mm Slotted
0.8 x 4mm x 100mm Slotted
1 x 5.5mm x 100mm Slotted
1.2 x 6.5mm x 125mm Slotted
PH1 x 75mm Phillips
PH2 x 100mm Phillips
Cardboard Box
264-3132 – 6 piece screwdriver set for slotted and pozidriv head screws:-
(Tip size x Length)
0.5 x 3mm x 60mm Slotted
0.8 x 4mm x 100mm Slotted
1 x 5.5mm x 100mm Slotted
1.2 x 6.5mm x 125mm Slotted
PZ1 x 75mm Pozidriv
PZ2 x 100mm Pozidriv
Cardboard Box