Technical Document
Specifications
Brand
BahcoScrewdriver Type
Stubby Screwdriver
Tip Type
Phillips
Tip Size
PH2
Blade Length
25 mm
Overall Length
83 mm
Handle Material
Bi-material
Blade Material
Vanadium Steel
Blade Finish
Chrome
Product details
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
BD 6.352
BD 6.352 Each (Exc. Vat)
BD 6.987
BD 6.987 Each (inc. VAT)
1
BD 6.352
BD 6.352 Each (Exc. Vat)
BD 6.987
BD 6.987 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Stubby Screwdriver
Tip Type
Phillips
Tip Size
PH2
Blade Length
25 mm
Overall Length
83 mm
Handle Material
Bi-material
Blade Material
Vanadium Steel
Blade Finish
Chrome
Product details
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards