Bahco 1-Piece Engraving Bit, for use with BP799 Air Engraver

RS Stock No.: 754-1895Brand: BahcoManufacturers Part No.: BP79912
brand-logo
View all in Multitool Accessories

Technical Document

Specifications

Brand

Bahco

Multitool Accessory Type

Engraving Bit

Multitool Type

Rotary Tool

For Use With

BP799 Air Engraver

Number of Pieces

1

Country of Origin

Taiwan, Province Of China

Product details

Bahco BP799, 1 piece Engraving Pen

Engraving pens are designed to perform delicate etching/cutting tasks to produce markings & engravings on different types of materials such as metal, glass, stone, wood, plastic etc.) Engraver pens lets you make high impact secure marks on the surface of objects and can outlast crayon or paint marks where are known to smear, crack, peel or chip.

The Bahco BP799 Pneumatic engraver pen is air powered operated with a inch inlet emitting low vibrations with low air consumption. The high frequency impact pen produces 13000 deep impacts per minute on various surfaces making this industrial product ideal for high volume assembly line operations. The pen has a long connector hose for flexibility at work stations.

Features & Benefits:

• 1/4 in inlet
• Secure marking
• Low vibration
• Low air consumption: 28 l/min
• Vibration level: <2 m/s²
• Pen length 140mm

Applications

Engraving pens are used in various industries, typically, manufacturing, automotive and transportation in quality control areas. Typical surfaces include Steel, allow, glass and strong plastics.

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

Stock information temporarily unavailable.

BD 24.893

BD 24.893 Each (Exc. Vat)

BD 27.382

BD 27.382 Each (inc. VAT)

Bahco 1-Piece Engraving Bit, for use with BP799 Air Engraver

BD 24.893

BD 24.893 Each (Exc. Vat)

BD 27.382

BD 27.382 Each (inc. VAT)

Bahco 1-Piece Engraving Bit, for use with BP799 Air Engraver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Multitool Accessory Type

Engraving Bit

Multitool Type

Rotary Tool

For Use With

BP799 Air Engraver

Number of Pieces

1

Country of Origin

Taiwan, Province Of China

Product details

Bahco BP799, 1 piece Engraving Pen

Engraving pens are designed to perform delicate etching/cutting tasks to produce markings & engravings on different types of materials such as metal, glass, stone, wood, plastic etc.) Engraver pens lets you make high impact secure marks on the surface of objects and can outlast crayon or paint marks where are known to smear, crack, peel or chip.

The Bahco BP799 Pneumatic engraver pen is air powered operated with a inch inlet emitting low vibrations with low air consumption. The high frequency impact pen produces 13000 deep impacts per minute on various surfaces making this industrial product ideal for high volume assembly line operations. The pen has a long connector hose for flexibility at work stations.

Features & Benefits:

• 1/4 in inlet
• Secure marking
• Low vibration
• Low air consumption: 28 l/min
• Vibration level: <2 m/s²
• Pen length 140mm

Applications

Engraving pens are used in various industries, typically, manufacturing, automotive and transportation in quality control areas. Typical surfaces include Steel, allow, glass and strong plastics.

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.