Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bahco BP826 Reversible Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm

RS Stock No.: 763-0796Brand: BahcoManufacturers Part No.: BP826
brand-logo
View all in Air Screwdrivers

Technical Document

Specifications

Brand

Bahco

Type

Reversible Air Screwdriver

Speed

1800rpm

Vibration Level

2.5m/s²

Drive Size

1/4 in

Length

196mm

Air Inlet BSP

1/4in

Model Number

BP826

Country of Origin

Taiwan, Province Of China

Product details

Bahco Reversible Pistol Style Screwdriver

Bahco Reversible Pistol Style Screwdriver is an ideal tool for professionals. Bahco tools are manufactured with the quality in mind and made from the high-performance materials. Composite motor housing and rubber grip ensure comfortable and safe operation. A screwdriver is fitted with 2-speed trigger and externally adjustable clutch design. A reversible bar is installed on both sides for easy change of direction.

Features & Benefits
• External adjustable clutch design: Forward – adjustable torque; Reverse – full torque
• Comfortable grip
• 10mm connection
• Torque: 1 → 10Nm
• Air flow: 113 l/min
• Lightweight design

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in
Stock information temporarily unavailable.

BD 252.478

BD 252.478 Each (Exc. Vat)

BD 277.726

BD 277.726 Each (inc. VAT)

Bahco BP826 Reversible Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm

BD 252.478

BD 252.478 Each (Exc. Vat)

BD 277.726

BD 277.726 Each (inc. VAT)

Bahco BP826 Reversible Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Type

Reversible Air Screwdriver

Speed

1800rpm

Vibration Level

2.5m/s²

Drive Size

1/4 in

Length

196mm

Air Inlet BSP

1/4in

Model Number

BP826

Country of Origin

Taiwan, Province Of China

Product details

Bahco Reversible Pistol Style Screwdriver

Bahco Reversible Pistol Style Screwdriver is an ideal tool for professionals. Bahco tools are manufactured with the quality in mind and made from the high-performance materials. Composite motor housing and rubber grip ensure comfortable and safe operation. A screwdriver is fitted with 2-speed trigger and externally adjustable clutch design. A reversible bar is installed on both sides for easy change of direction.

Features & Benefits
• External adjustable clutch design: Forward – adjustable torque; Reverse – full torque
• Comfortable grip
• 10mm connection
• Torque: 1 → 10Nm
• Air flow: 113 l/min
• Lightweight design

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in