Bahco BP827 Reversible Air Screwdriver, 1/4in Air Inlet (BSP), 800rpm

RS Stock No.: 763-0793Brand: BahcoManufacturers Part No.: BP827
brand-logo
View all in Air Screwdrivers

Technical Document

Specifications

Brand

Bahco

Type

Reversible Air Screwdriver

Speed

800rpm

Vibration Level

2.5m/s²

Drive Size

1/4 in

Length

214mm

Air Inlet BSP

1/4in

Model Number

BP827

Country of Origin

Taiwan, Province Of China

Product details

Bahco Reversible Pistol Style Screwdriver

Bahco Reversible Pistol Style Screwdriver is an ideal tool for professionals. Bahco tools are manufactured with the quality in mind and made from the high-performance materials. Composite motor housing and rubber grip ensure comfortable and safe operation. A screwdriver is fitted with 2-speed trigger and externally adjustable clutch design. A reversible bar is installed on both sides for easy change of direction.

Features & Benefits
• External adjustable clutch design: Forward – adjustable torque; Reverse – full torque
• Comfortable grip
• 10mm connection
• Torque: 1 → 10Nm
• Air flow: 113 l/min
• Lightweight design

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in
Stock information temporarily unavailable.

BD 253.082

BD 253.082 Each (Exc. Vat)

BD 278.390

BD 278.390 Each (inc. VAT)

Bahco BP827 Reversible Air Screwdriver, 1/4in Air Inlet (BSP), 800rpm

BD 253.082

BD 253.082 Each (Exc. Vat)

BD 278.390

BD 278.390 Each (inc. VAT)

Bahco BP827 Reversible Air Screwdriver, 1/4in Air Inlet (BSP), 800rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Type

Reversible Air Screwdriver

Speed

800rpm

Vibration Level

2.5m/s²

Drive Size

1/4 in

Length

214mm

Air Inlet BSP

1/4in

Model Number

BP827

Country of Origin

Taiwan, Province Of China

Product details

Bahco Reversible Pistol Style Screwdriver

Bahco Reversible Pistol Style Screwdriver is an ideal tool for professionals. Bahco tools are manufactured with the quality in mind and made from the high-performance materials. Composite motor housing and rubber grip ensure comfortable and safe operation. A screwdriver is fitted with 2-speed trigger and externally adjustable clutch design. A reversible bar is installed on both sides for easy change of direction.

Features & Benefits
• External adjustable clutch design: Forward – adjustable torque; Reverse – full torque
• Comfortable grip
• 10mm connection
• Torque: 1 → 10Nm
• Air flow: 113 l/min
• Lightweight design

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in