Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 150 mm, 6in Combination Square, Stainless Steel

RS Stock No.: 667-2459Brand: BahcoManufacturers Part No.: CS150Distrelec Article No.: 30409333
brand-logo
View all in Combination Squares

Technical Document

Specifications

Brand

Bahco

Rule Length

150 mm, 6in

Rule Material

Stainless Steel

Scribe

Yes

Country of Origin

China

Product details

Bahco Combination Square

Bahco Combination Square is diecast body with an integrated brass scribe and impact resistant. Easy to use combination square with both metric and imperial markings.

Features and Benefits
Adjustable depth for repetition marking and scribing
Precision machined body for greater accuracy
Diecast zinc with a stainless steel blade for durability
Black precision etchings for accurate measurements
For marking 45° and 90°

You may be interested in
Stock information temporarily unavailable.

BD 7.386

BD 7.386 Each (Exc. Vat)

BD 8.125

BD 8.125 Each (inc. VAT)

Bahco 150 mm, 6in Combination Square, Stainless Steel

BD 7.386

BD 7.386 Each (Exc. Vat)

BD 8.125

BD 8.125 Each (inc. VAT)

Bahco 150 mm, 6in Combination Square, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Rule Length

150 mm, 6in

Rule Material

Stainless Steel

Scribe

Yes

Country of Origin

China

Product details

Bahco Combination Square

Bahco Combination Square is diecast body with an integrated brass scribe and impact resistant. Easy to use combination square with both metric and imperial markings.

Features and Benefits
Adjustable depth for repetition marking and scribing
Precision machined body for greater accuracy
Diecast zinc with a stainless steel blade for durability
Black precision etchings for accurate measurements
For marking 45° and 90°

You may be interested in