Bahco 10mm, 1/2 in Drive Impact Socket

RS Stock No.: 609-9191Brand: BahcoManufacturers Part No.: D-DD/S20
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point; Hex Bit

Number of Pieces

20

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Bahco Impact socket sets

The DD/S10 is a 10 pieces 1/2” socket set with deep impact, long sockets.

Features and Benefits
Hexagonal impact socket sets with 1/2" square drive
For use in high torque power tools
Made of phosphatised chrome vanadium steel
Dynamic drive profile for optimum traction
Supplied in a shock-proof HDPE case with metal locks

Standards

DIN 3129, ISO 2725

Stock information temporarily unavailable.

BD 125.653

BD 125.653 1 Set (Exc. Vat)

BD 138.218

BD 138.218 1 Set (inc. VAT)

Bahco 10mm, 1/2 in Drive Impact Socket

BD 125.653

BD 125.653 1 Set (Exc. Vat)

BD 138.218

BD 138.218 1 Set (inc. VAT)

Bahco 10mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point; Hex Bit

Number of Pieces

20

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Bahco Impact socket sets

The DD/S10 is a 10 pieces 1/2” socket set with deep impact, long sockets.

Features and Benefits
Hexagonal impact socket sets with 1/2" square drive
For use in high torque power tools
Made of phosphatised chrome vanadium steel
Dynamic drive profile for optimum traction
Supplied in a shock-proof HDPE case with metal locks

Standards

DIN 3129, ISO 2725