Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Tool Tray, inner Dimensions 445 x 181 x 35mm, W 181mm, L 445mm, H 35mm

RS Stock No.: 329-830Brand: BahcoManufacturers Part No.: FF1E3002
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bahco

Dimensions

445 x 181 x 35mm

Weight

1.3kg

Width

181mm

Length

445mm

Height

35mm

Country of Origin

Spain

Stock information temporarily unavailable.

BD 70.790

BD 70.790 Each (Exc. Vat)

BD 77.869

BD 77.869 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 445 x 181 x 35mm, W 181mm, L 445mm, H 35mm

BD 70.790

BD 70.790 Each (Exc. Vat)

BD 77.869

BD 77.869 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 445 x 181 x 35mm, W 181mm, L 445mm, H 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Dimensions

445 x 181 x 35mm

Weight

1.3kg

Width

181mm

Length

445mm

Height

35mm

Country of Origin

Spain