Bahco Tool Tray, inner Dimensions 39 x 270 x 505mm, W 270mm, L 505mm, H 39mm

RS Stock No.: 329-694Brand: BahcoManufacturers Part No.: FF2B02
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bahco

Dimensions

39 x 270 x 505mm

Weight

3.9kg

Width

270mm

Length

505mm

Height

39mm

Country of Origin

Spain

Stock information temporarily unavailable.

BD 890.114

BD 890.114 Each (Exc. Vat)

BD 979.125

BD 979.125 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 39 x 270 x 505mm, W 270mm, L 505mm, H 39mm

BD 890.114

BD 890.114 Each (Exc. Vat)

BD 979.125

BD 979.125 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 39 x 270 x 505mm, W 270mm, L 505mm, H 39mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Dimensions

39 x 270 x 505mm

Weight

3.9kg

Width

270mm

Length

505mm

Height

39mm

Country of Origin

Spain