Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm

RS Stock No.: 329-813Brand: BahcoManufacturers Part No.: FF2B07
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bahco

Dimensions

35 x 270 x 505mm

Weight

4.2kg

Width

270mm

Length

505mm

Height

35mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1,168.932

BD 1,168.932 Each (Exc. Vat)

BD 1,285.825

BD 1,285.825 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm

BD 1,168.932

BD 1,168.932 Each (Exc. Vat)

BD 1,285.825

BD 1,285.825 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Dimensions

35 x 270 x 505mm

Weight

4.2kg

Width

270mm

Length

505mm

Height

35mm

Country of Origin

Taiwan, Province Of China