Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Tool Tray, inner Dimensions 44 x 270 x 505mm, W 270mm, L 505mm, H 44mm

RS Stock No.: 329-729Brand: BahcoManufacturers Part No.: FF2B08
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bahco

Dimensions

44 x 270 x 505mm

Weight

2.6kg

Width

270mm

Length

505mm

Height

44mm

Country of Origin

Spain

Stock information temporarily unavailable.

BD 521.829

BD 521.829 Each (Exc. Vat)

BD 574.012

BD 574.012 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 44 x 270 x 505mm, W 270mm, L 505mm, H 44mm

BD 521.829

BD 521.829 Each (Exc. Vat)

BD 574.012

BD 574.012 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 44 x 270 x 505mm, W 270mm, L 505mm, H 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Dimensions

44 x 270 x 505mm

Weight

2.6kg

Width

270mm

Length

505mm

Height

44mm

Country of Origin

Spain