Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Tool Tray, inner Dimensions 37 x 270 x 505mm, W 270mm, L 505mm, H 37mm

RS Stock No.: 329-814Brand: BahcoManufacturers Part No.: FF2B10
View all in Tool Trays

Technical Document

Specifications

Dimensions

37 x 270 x 505mm

Weight

2.1kg

Width

270mm

Length

505mm

Height

37mm

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bahco Tool Tray, inner Dimensions 37 x 270 x 505mm, W 270mm, L 505mm, H 37mm

P.O.A.

Bahco Tool Tray, inner Dimensions 37 x 270 x 505mm, W 270mm, L 505mm, H 37mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

37 x 270 x 505mm

Weight

2.1kg

Width

270mm

Length

505mm

Height

37mm

Country of Origin

Spain