Technical Document
Specifications
Brand
BahcoDimensions
35 x 270 x 505mm
Weight
1.9kg
Width
270mm
Length
505mm
Height
35mm
Country of Origin
Spain
BD 398.602
BD 398.602 Each (Exc. Vat)
BD 438.462
BD 438.462 Each (inc. VAT)
Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm
1
BD 398.602
BD 398.602 Each (Exc. Vat)
BD 438.462
BD 438.462 Each (inc. VAT)
Bahco Tool Tray, inner Dimensions 35 x 270 x 505mm, W 270mm, L 505mm, H 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoDimensions
35 x 270 x 505mm
Weight
1.9kg
Width
270mm
Length
505mm
Height
35mm
Country of Origin
Spain