Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Tool Tray, inner Dimensions 34 x 122 x 355mm, W 122mm, L 355mm, H 34mm

RS Stock No.: 329-699Brand: BahcoManufacturers Part No.: FF2B16
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bahco

Dimensions

34 x 122 x 355mm

Weight

1.6kg

Width

122mm

Length

355mm

Height

34mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 101.244

BD 101.244 Each (Exc. Vat)

BD 111.368

BD 111.368 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 34 x 122 x 355mm, W 122mm, L 355mm, H 34mm

BD 101.244

BD 101.244 Each (Exc. Vat)

BD 111.368

BD 111.368 Each (inc. VAT)

Bahco Tool Tray, inner Dimensions 34 x 122 x 355mm, W 122mm, L 355mm, H 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Dimensions

34 x 122 x 355mm

Weight

1.6kg

Width

122mm

Length

355mm

Height

34mm

Country of Origin

Germany