Bahco HGPS-0.8-380, 1kg Axe

RS Stock No.: 470-239Brand: BahcoManufacturers Part No.: HGPS-0.8-380
brand-logo
View all in Home

Technical Document

Specifications

Brand

Bahco

Head Material

Steel

Head Weight

1kg

Handle Includes

Yes

Handle Length

380mm

Handle Material

Wood

Country of Origin

France

BD 16.148

BD 16.148 Each (Exc. Vat)

BD 17.763

BD 17.763 Each (inc. VAT)

Bahco HGPS-0.8-380, 1kg Axe

BD 16.148

BD 16.148 Each (Exc. Vat)

BD 17.763

BD 17.763 Each (inc. VAT)

Bahco HGPS-0.8-380, 1kg Axe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Head Material

Steel

Head Weight

1kg

Handle Includes

Yes

Handle Length

380mm

Handle Material

Wood

Country of Origin

France