Technical Document
Specifications
Brand
BahcoDrive Size
1/2 in
Type
Adapter
Drive Type
Square
Overall Length
35 mm
Finish
Blackened
Material
Alloy Steel
Country of Origin
Spain
Product details
Socket Adapters
Black finish
High performance alloy steel
With through hole
Socket Accessories
Stock information temporarily unavailable.
BD 17.248
BD 17.248 Each (Exc. Vat)
BD 18.973
BD 18.973 Each (inc. VAT)
Bahco 1/2 in Square Adapter, 35 mm Overall
1
BD 17.248
BD 17.248 Each (Exc. Vat)
BD 18.973
BD 18.973 Each (inc. VAT)
Bahco 1/2 in Square Adapter, 35 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoDrive Size
1/2 in
Type
Adapter
Drive Type
Square
Overall Length
35 mm
Finish
Blackened
Material
Alloy Steel
Country of Origin
Spain
Product details
Socket Adapters
Black finish
High performance alloy steel
With through hole