Technical Document
Specifications
Brand
BahcoBlade Length
102 mm
Number of Teeth per Inch
7
Series
LAP
Saw Type
Folding Pruning
Blade Material
Steel
Country of Origin
Sweden
Stock information temporarily unavailable.
BD 38.726
BD 38.726 1 Box of 10 (Exc. Vat)
BD 42.599
BD 42.599 1 Box of 10 (inc. VAT)
Bahco 102 mm Folding Pruning, 7 TPI
1
BD 38.726
BD 38.726 1 Box of 10 (Exc. Vat)
BD 42.599
BD 42.599 1 Box of 10 (inc. VAT)
Bahco 102 mm Folding Pruning, 7 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Length
102 mm
Number of Teeth per Inch
7
Series
LAP
Saw Type
Folding Pruning
Blade Material
Steel
Country of Origin
Sweden