Bahco MCP-2.5-810, 3.2kg Axe

RS Stock No.: 459-955Brand: BahcoManufacturers Part No.: MCP-2.5-810
brand-logo
View all in Home

Technical Document

Specifications

Brand

Bahco

Head Material

Plastic

Head Weight

3.2kg

Handle Includes

Yes

Handle Length

800mm

Handle Material

Hickory Wood

Country of Origin

China

BD 49.528

BD 49.528 Each (Exc. Vat)

BD 54.481

BD 54.481 Each (inc. VAT)

Bahco MCP-2.5-810, 3.2kg Axe

BD 49.528

BD 49.528 Each (Exc. Vat)

BD 54.481

BD 54.481 Each (inc. VAT)

Bahco MCP-2.5-810, 3.2kg Axe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Head Material

Plastic

Head Weight

3.2kg

Handle Includes

Yes

Handle Length

800mm

Handle Material

Hickory Wood

Country of Origin

China