Technical Document
Specifications
Brand
BahcoNon Sparking
Yes
Material
Aluminium Bronze
Height
13.0mm
Weight
180g
Length
150mm
Country of Origin
China
Product details
Bahco Non-sparking Wedges
Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.
Feature and Benefits
Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged
Wedges
BD 15.714
BD 15.714 Each (Exc. Vat)
BD 17.285
BD 17.285 Each (inc. VAT)
1
BD 15.714
BD 15.714 Each (Exc. Vat)
BD 17.285
BD 17.285 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoNon Sparking
Yes
Material
Aluminium Bronze
Height
13.0mm
Weight
180g
Length
150mm
Country of Origin
China
Product details
Bahco Non-sparking Wedges
Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.
Feature and Benefits
Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged