Bahco Aluminium Flat Chisel, 250mm Length, 24.0 mm Blade Width

RS Stock No.: 124-8344Brand: BahcoManufacturers Part No.: NS606-250
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Bahco

Blade Width

24.0 mm

Blade Material

Aluminium

Number of Pieces

1

Chisel Type

Flat

Length

250mm

Country of Origin

China

Product details

Bahco Non-sparking Flat Chisel

Bahco non-sparking flat chisel suitable for creating grooves and slots.

Features and Benefits

Flat chisel, for creating grooves and slots
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 6453

Stock information temporarily unavailable.

BD 48.130

BD 48.130 Each (Exc. Vat)

BD 52.943

BD 52.943 Each (inc. VAT)

Bahco Aluminium Flat Chisel, 250mm Length, 24.0 mm Blade Width

BD 48.130

BD 48.130 Each (Exc. Vat)

BD 52.943

BD 52.943 Each (inc. VAT)

Bahco Aluminium Flat Chisel, 250mm Length, 24.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Width

24.0 mm

Blade Material

Aluminium

Number of Pieces

1

Chisel Type

Flat

Length

250mm

Country of Origin

China

Product details

Bahco Non-sparking Flat Chisel

Bahco non-sparking flat chisel suitable for creating grooves and slots.

Features and Benefits

Flat chisel, for creating grooves and slots
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 6453