Technical Document
Specifications
Brand
BahcoBlade Width
22 mm
Blade Material
Beryllium Copper
Number of Pieces
1
Chisel Type
Flat
Length
200mm
Country of Origin
China
BD 81.334
BD 81.334 Each (Exc. Vat)
BD 89.467
BD 89.467 Each (inc. VAT)
Bahco Beryllium Copper Flat Chisel, 200mm Length, 22 mm Blade Width
1
BD 81.334
BD 81.334 Each (Exc. Vat)
BD 89.467
BD 89.467 Each (inc. VAT)
Bahco Beryllium Copper Flat Chisel, 200mm Length, 22 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoBlade Width
22 mm
Blade Material
Beryllium Copper
Number of Pieces
1
Chisel Type
Flat
Length
200mm
Country of Origin
China