Technical Document
Specifications
Brand
BahcoBlade Width
25 mm
Blade Material
Beryllium Copper
Number of Pieces
1
Chisel Type
Flat
Length
300mm
Country of Origin
China
Stock information temporarily unavailable.
BD 175.103
BD 175.103 Each (Exc. Vat)
BD 192.613
BD 192.613 Each (inc. VAT)
Bahco Beryllium Copper Flat Chisel, 300mm Length, 25 mm Blade Width
1
BD 175.103
BD 175.103 Each (Exc. Vat)
BD 192.613
BD 192.613 Each (inc. VAT)
Bahco Beryllium Copper Flat Chisel, 300mm Length, 25 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Width
25 mm
Blade Material
Beryllium Copper
Number of Pieces
1
Chisel Type
Flat
Length
300mm
Country of Origin
China