Bahco Beryllium Copper Flat Chisel, 400mm Length, 27 mm Blade Width

RS Stock No.: 284-451Brand: BahcoManufacturers Part No.: NSB606-400
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Bahco

Blade Width

27 mm

Blade Material

Beryllium Copper

Number of Pieces

1

Chisel Type

Flat

Length

400mm

Country of Origin

China

Stock information temporarily unavailable.

BD 236.148

BD 236.148 Each (Exc. Vat)

BD 259.763

BD 259.763 Each (inc. VAT)

Bahco Beryllium Copper Flat Chisel, 400mm Length, 27 mm Blade Width

BD 236.148

BD 236.148 Each (Exc. Vat)

BD 259.763

BD 259.763 Each (inc. VAT)

Bahco Beryllium Copper Flat Chisel, 400mm Length, 27 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Width

27 mm

Blade Material

Beryllium Copper

Number of Pieces

1

Chisel Type

Flat

Length

400mm

Country of Origin

China