Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Beryllium Copper Hand Scraper, 1 piece

RS Stock No.: 124-9809Brand: BahcoManufacturers Part No.: NSB702-200
brand-logo
View all in Scrapers

Technical Document

Specifications

Brand

Bahco

Type

Hand Scraper

Non Sparking

Yes

Material

Beryllium Copper

Number of Pieces

1

Country of Origin

China

Product details

Bahco Non-sparking Flat Scraper

Bahco Non-sparking flat scraper with beech handle.

Features and Benefits

Flat scraper with beech handle
Material: Copper Beryllium
Non-sparking
Anti-magnetic and high corrosion resistance
Die forged
Fulfilling product standard DIN 3113

Stock information temporarily unavailable.

BD 44.886

BD 44.886 Each (Exc. Vat)

BD 49.375

BD 49.375 Each (inc. VAT)

Bahco Beryllium Copper Hand Scraper, 1 piece

BD 44.886

BD 44.886 Each (Exc. Vat)

BD 49.375

BD 49.375 Each (inc. VAT)

Bahco Beryllium Copper Hand Scraper, 1 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Hand Scraper

Non Sparking

Yes

Material

Beryllium Copper

Number of Pieces

1

Country of Origin

China

Product details

Bahco Non-sparking Flat Scraper

Bahco Non-sparking flat scraper with beech handle.

Features and Benefits

Flat scraper with beech handle
Material: Copper Beryllium
Non-sparking
Anti-magnetic and high corrosion resistance
Die forged
Fulfilling product standard DIN 3113