Bahco Composite Handle Secateurs, 20mm maximum cutting capacity

RS Stock No.: 470-249Brand: BahcoManufacturers Part No.: P1-20
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Composite

Maximum Cutting Capacity

20mm

Overall Length

200 mm

Weight

225g

Country of Origin

France

BD 23.793

BD 23.793 Each (Exc. Vat)

BD 26.172

BD 26.172 Each (inc. VAT)

Bahco Composite Handle Secateurs, 20mm maximum cutting capacity

BD 23.793

BD 23.793 Each (Exc. Vat)

BD 26.172

BD 26.172 Each (inc. VAT)

Bahco Composite Handle Secateurs, 20mm maximum cutting capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Handle Material

Composite

Maximum Cutting Capacity

20mm

Overall Length

200 mm

Weight

225g

Country of Origin

France