Bahco Composite Handle Secateurs, 20mm maximum cutting capacity

RS Stock No.: 324-922Brand: BahcoManufacturers Part No.: P108-20-F
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Composite

Maximum Cutting Capacity

20mm

Overall Length

200 mm

Weight

305g

Country of Origin

France

Stock information temporarily unavailable.

BD 28.022

BD 28.022 1 Box of 2 (Exc. Vat)

BD 30.824

BD 30.824 1 Box of 2 (inc. VAT)

Bahco Composite Handle Secateurs, 20mm maximum cutting capacity

BD 28.022

BD 28.022 1 Box of 2 (Exc. Vat)

BD 30.824

BD 30.824 1 Box of 2 (inc. VAT)

Bahco Composite Handle Secateurs, 20mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Composite

Maximum Cutting Capacity

20mm

Overall Length

200 mm

Weight

305g

Country of Origin

France