Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Aluminium Handle Secateurs, 45mm maximum cutting capacity

RS Stock No.: 324-874Brand: BahcoManufacturers Part No.: P173-SL-85
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

45mm

Overall Length

850 mm

Weight

1.3kg

Country of Origin

France

Stock information temporarily unavailable.

BD 75.532

BD 75.532 Each (Exc. Vat)

BD 83.085

BD 83.085 Each (inc. VAT)

Bahco Aluminium Handle Secateurs, 45mm maximum cutting capacity

BD 75.532

BD 75.532 Each (Exc. Vat)

BD 83.085

BD 83.085 Each (inc. VAT)

Bahco Aluminium Handle Secateurs, 45mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

45mm

Overall Length

850 mm

Weight

1.3kg

Country of Origin

France