Technical Document
Specifications
Brand
BahcoHandle Material
Composite
Maximum Cutting Capacity
20mm
Overall Length
210 mm
Weight
165g
Country of Origin
France
Stock information temporarily unavailable.
BD 11.130
BD 11.130 1 Box of 10 (Exc. Vat)
BD 12.243
BD 12.243 1 Box of 10 (inc. VAT)
Bahco Composite Handle Secateurs, 20mm maximum cutting capacity
1
BD 11.130
BD 11.130 1 Box of 10 (Exc. Vat)
BD 12.243
BD 12.243 1 Box of 10 (inc. VAT)
Bahco Composite Handle Secateurs, 20mm maximum cutting capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoHandle Material
Composite
Maximum Cutting Capacity
20mm
Overall Length
210 mm
Weight
165g
Country of Origin
France