Bahco Composite Handle Secateurs, 20mm maximum cutting capacity

RS Stock No.: 324-670Brand: BahcoManufacturers Part No.: PX-M2
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Composite

Maximum Cutting Capacity

20mm

Overall Length

235 mm

Weight

235g

Country of Origin

France

Stock information temporarily unavailable.

BD 34.628

BD 34.628 1 Box of 2 (Exc. Vat)

BD 38.091

BD 38.091 1 Box of 2 (inc. VAT)

Bahco Composite Handle Secateurs, 20mm maximum cutting capacity

BD 34.628

BD 34.628 1 Box of 2 (Exc. Vat)

BD 38.091

BD 38.091 1 Box of 2 (inc. VAT)

Bahco Composite Handle Secateurs, 20mm maximum cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Handle Material

Composite

Maximum Cutting Capacity

20mm

Overall Length

235 mm

Weight

235g

Country of Origin

France